Schneider Electric 6ES7135 Series PLC I/O Module, Analogue, Relay, 0 → 30 V

Номер на артикул на RS: 913-9643Марка: Schneider Electric№ по каталога на производителя: METSEPM89M0024
brand-logo
Преглед на всички в PLC аксесоари

Технически документи

Спецификации

Accessory Type

PLC I/O Module

Series

6ES7135

Input Type

Analogue

Number of Inputs

4

Number of Outputs

2

Output Type

Relay

Supply Voltage

0 → 30 V

Output Current

4 → 20 mA

Mounting Type

DIN Rail

Maximum Operating Temperature

+70°C

Dimensions

90.5 x 22 x 90.5 mm

Детайли за продукта

Schneider Electric I/O Modules

Expansion I/O modules for use with PM8000 series Power Meters.

Model Specifications

METSEPM89M0024 (913-9643)- 4 analogue input & 2 analogue output
METSEPM89M2600 (913-9652)- 6 digital input & 2 relay output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric 6ES7135 Series PLC I/O Module, Analogue, Relay, 0 → 30 V

P.O.A.

Schneider Electric 6ES7135 Series PLC I/O Module, Analogue, Relay, 0 → 30 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Accessory Type

PLC I/O Module

Series

6ES7135

Input Type

Analogue

Number of Inputs

4

Number of Outputs

2

Output Type

Relay

Supply Voltage

0 → 30 V

Output Current

4 → 20 mA

Mounting Type

DIN Rail

Maximum Operating Temperature

+70°C

Dimensions

90.5 x 22 x 90.5 mm

Детайли за продукта

Schneider Electric I/O Modules

Expansion I/O modules for use with PM8000 series Power Meters.

Model Specifications

METSEPM89M0024 (913-9643)- 4 analogue input & 2 analogue output
METSEPM89M2600 (913-9652)- 6 digital input & 2 relay output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от