Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric 3 Phase LCD Energy Meter, Type Electromechanical

Номер на артикул на RS: 913-9769Марка: Schneider Electric№ по каталога на производителя: METSEPM8240
brand-logo
Преглед на всички в Енергомери

Технически документи

Спецификации

Series

PM8000

Display Type

LCD

Number of Phases

3

Depth

77.5mm

Meter Accuracy

±0.1 (Current) %, ±0.1 (Voltage) %, ±0.2 (Active Energy) %

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Meter Type

Electromechanical

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Approvals

CE, CSA C22.2 No 61010-1, CULus, EN 61010-1, IEC 60529, IEC 61010-1, IEC 61557-12, IEC 62052-11, IEC 62053-22, IEC 62053-24, N998, UL 61010-1

Minimum Measurement

100 (Phase) V ac, 57 (Phase and Neutral) V ac, 42 Hz, 50 mA

Measurement Range

100 → 690 (Phase) V ac, 42 → 69 Hz, 50 mA → 10 A, 57 → 400 (Phase and Neutral) V ac

Maximum Measurement

400 (Phase and Neutral) V ac, 690 (Phase) V ac, 10 A, 69 Hz

Детайли за продукта

Schneider Electric PM8000 Power Meter

Schneider Electric PM8000 series meters help you improve energy efficiency, sub-bill or allocate costs and improve productivity. These improvements are done by tracking consumption and identifying conditions that could pose risks to equipment and processes.
The power meters are easy to install and have simple networking, making energy information accessible, while integration with StruxureWare applications makes information relevant and actionable.

• Panel or DIN Rail mounting (depending on model)
• Variety of models with or without display
• Fast configuration due to various form factors, pluggable connectors and a free setup application
• Colour, graphical, high-resolution display offers local data access with multi-language support
• High-accuracy energy metering
• Minimum/maximum data logging
• Historical trend logging for energy, demand, power factor or any other parameter
• Event logging
• Configurable alarms; to trigger recording, perform control, send email or text messages
• Dual-port Ethernet supports daisy-chaining, redundant loops and multiple protocols
• CT and VT polarity reversible via front panel, web page or software
• Customisable on-board web pages
• Email ’push’ historical data files
• RS485 serial port
• Ethernet-to-serial gateway
• Modbus master functionality
• Secure, configurable user accounts

I/O Modules:

Up to four, field-installable I/O modules can be used per meter:
913-9643- 4 analogue input & 2 analogue output
913-9652- 6 digital input & 2 relay output

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2 873,01

€ 2 873,01 Всеки (ex VAT)

Schneider Electric 3 Phase LCD Energy Meter, Type Electromechanical

€ 2 873,01

€ 2 873,01 Всеки (ex VAT)

Schneider Electric 3 Phase LCD Energy Meter, Type Electromechanical
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 2 873,01
5 - 9€ 2 729,38
10+€ 2 585,71
Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Series

PM8000

Display Type

LCD

Number of Phases

3

Depth

77.5mm

Meter Accuracy

±0.1 (Current) %, ±0.1 (Voltage) %, ±0.2 (Active Energy) %

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Meter Type

Electromechanical

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Approvals

CE, CSA C22.2 No 61010-1, CULus, EN 61010-1, IEC 60529, IEC 61010-1, IEC 61557-12, IEC 62052-11, IEC 62053-22, IEC 62053-24, N998, UL 61010-1

Minimum Measurement

100 (Phase) V ac, 57 (Phase and Neutral) V ac, 42 Hz, 50 mA

Measurement Range

100 → 690 (Phase) V ac, 42 → 69 Hz, 50 mA → 10 A, 57 → 400 (Phase and Neutral) V ac

Maximum Measurement

400 (Phase and Neutral) V ac, 690 (Phase) V ac, 10 A, 69 Hz

Детайли за продукта

Schneider Electric PM8000 Power Meter

Schneider Electric PM8000 series meters help you improve energy efficiency, sub-bill or allocate costs and improve productivity. These improvements are done by tracking consumption and identifying conditions that could pose risks to equipment and processes.
The power meters are easy to install and have simple networking, making energy information accessible, while integration with StruxureWare applications makes information relevant and actionable.

• Panel or DIN Rail mounting (depending on model)
• Variety of models with or without display
• Fast configuration due to various form factors, pluggable connectors and a free setup application
• Colour, graphical, high-resolution display offers local data access with multi-language support
• High-accuracy energy metering
• Minimum/maximum data logging
• Historical trend logging for energy, demand, power factor or any other parameter
• Event logging
• Configurable alarms; to trigger recording, perform control, send email or text messages
• Dual-port Ethernet supports daisy-chaining, redundant loops and multiple protocols
• CT and VT polarity reversible via front panel, web page or software
• Customisable on-board web pages
• Email ’push’ historical data files
• RS485 serial port
• Ethernet-to-serial gateway
• Modbus master functionality
• Secure, configurable user accounts

I/O Modules:

Up to four, field-installable I/O modules can be used per meter:
913-9643- 4 analogue input & 2 analogue output
913-9652- 6 digital input & 2 relay output

Може да се интересувате от