Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric 3 Phase LCD Digital Power Meter, Type Power

Номер на артикул на RS: 841-7762Марка: Schneider Electric№ по каталога на производителя: METSEPM5310
brand-logo
Преглед на всички в Енергомери

Технически документи

Спецификации

Series

PM5000

Cutout Height

92mm

Cutout Width

92mm

Display Type

LCD

Number of Phases

3

Communication Port Type

RS485

Number of Inputs

2

Number of Outputs

2

Pulse Output

Yes

Depth

90mm

Meter Accuracy

±0.5 %

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Meter Type

Power

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Measurement Range

45 → 65Hz

Страна на произход

India

Детайли за продукта

Schneider Electric Power Meters - Basic Multi-function - PM5000 Series

Providing an ideal solution for cost management applications, the PM5000 Series features measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pinpoint energy savings, optimise equipment efficiency and utilisation as well as perform a high-level assessment of the power quality of an electrical network.

  • Each unit within this range is 96 x 96 mm, they all have a modern, graphical display

  • All three phases, neutral and ground can be monitored simultaneously

  • Features bright, anti-glare display accompanied by large characters and powerful backlighting which is great for reading even when within extreme lighting conditions and viewing angles

  • The menus are very easy to understand with 8 selectable languages, the menu also has graphics and icons to make learning about your electrical network more visually friendly

  • Each device has a global billing certification

  • Super easy to install, the power meter mounts using two clips - no tools are required

  • Even easier to operate with intuitive navigation

  • Suitable for a wealth of applications including circuit breaker monitoring and control, cost management (sub billing/tenant metering & cost allocation), Network management (basic power monitoring, min/max monitoring with timestamp), Alarming and WAGES monitoring

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 617,26

€ 617,26 Всеки (ex VAT)

Schneider Electric 3 Phase LCD Digital Power Meter, Type Power

€ 617,26

€ 617,26 Всеки (ex VAT)

Schneider Electric 3 Phase LCD Digital Power Meter, Type Power
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Series

PM5000

Cutout Height

92mm

Cutout Width

92mm

Display Type

LCD

Number of Phases

3

Communication Port Type

RS485

Number of Inputs

2

Number of Outputs

2

Pulse Output

Yes

Depth

90mm

Meter Accuracy

±0.5 %

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Meter Type

Power

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Measurement Range

45 → 65Hz

Страна на произход

India

Детайли за продукта

Schneider Electric Power Meters - Basic Multi-function - PM5000 Series

Providing an ideal solution for cost management applications, the PM5000 Series features measurement capabilities needed to allocate energy usage, perform tenant metering and sub-billing, pinpoint energy savings, optimise equipment efficiency and utilisation as well as perform a high-level assessment of the power quality of an electrical network.

  • Each unit within this range is 96 x 96 mm, they all have a modern, graphical display

  • All three phases, neutral and ground can be monitored simultaneously

  • Features bright, anti-glare display accompanied by large characters and powerful backlighting which is great for reading even when within extreme lighting conditions and viewing angles

  • The menus are very easy to understand with 8 selectable languages, the menu also has graphics and icons to make learning about your electrical network more visually friendly

  • Each device has a global billing certification

  • Super easy to install, the power meter mounts using two clips - no tools are required

  • Even easier to operate with intuitive navigation

  • Suitable for a wealth of applications including circuit breaker monitoring and control, cost management (sub billing/tenant metering & cost allocation), Network management (basic power monitoring, min/max monitoring with timestamp), Alarming and WAGES monitoring

Може да се интересувате от