Schneider Electric 1P Pole Panel Mount Isolator Switch - 60A Maximum Current

Номер на артикул на RS: 813-9516Марка: Schneider Electric№ по каталога на производителя: MD3604X
brand-logo
Преглед на всички в Isolator Switches

Технически документи

Спецификации

Number of Poles

1P

Maximum Current

60A

Mounting Type

Panel Mount

Voltage Rating

600V

Electrical Phase

3

Accepts Padlocks

Yes

Length

4.37in

Width

4.94in

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Depth

8.27in

Terminal Type

Screw

Детайли за продукта

Square D MD Enclosed Motor Disconnect Switch

Schneider Electric'’s Square D brand is recognized for its product quality, durability and reliability. The latest addition to the MD motor disconnect family is a non-receptacle switch for UL 508 listed applications.

The MD motor disconnect switch is designed for use in wash down or rugged industrial applications. It is in a compact NEMA 4X enclosure and is available in 30 A and 60 A versions.

The key benefits are lower costs, compact design and enhanced safety as the handle interlock prevents the cover from being removed while in the "ON" position.

One of smallest footprints on the market
Water-tight NEMA 4X polycarbonate enclosure
Covers additional enclosure types, such as NEMA 1, 12, 3R and 4
Standard 3-pole design
Optional additional power pole
Clear "ON/OFF" indication
Front padlockable handle complies with OSHA lockout/tagout requirements
Accepts up to three 8 mm padlocks
cULus certified
UL File E164864

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Информацията за складовите наличности временно не е налична.

€ 218,29

€ 218,29 Всеки (ex VAT)

Schneider Electric 1P Pole Panel Mount Isolator Switch - 60A Maximum Current

€ 218,29

€ 218,29 Всеки (ex VAT)

Schneider Electric 1P Pole Panel Mount Isolator Switch - 60A Maximum Current
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Number of Poles

1P

Maximum Current

60A

Mounting Type

Panel Mount

Voltage Rating

600V

Electrical Phase

3

Accepts Padlocks

Yes

Length

4.37in

Width

4.94in

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Depth

8.27in

Terminal Type

Screw

Детайли за продукта

Square D MD Enclosed Motor Disconnect Switch

Schneider Electric'’s Square D brand is recognized for its product quality, durability and reliability. The latest addition to the MD motor disconnect family is a non-receptacle switch for UL 508 listed applications.

The MD motor disconnect switch is designed for use in wash down or rugged industrial applications. It is in a compact NEMA 4X enclosure and is available in 30 A and 60 A versions.

The key benefits are lower costs, compact design and enhanced safety as the handle interlock prevents the cover from being removed while in the "ON" position.

One of smallest footprints on the market
Water-tight NEMA 4X polycarbonate enclosure
Covers additional enclosure types, such as NEMA 1, 12, 3R and 4
Standard 3-pole design
Optional additional power pole
Clear "ON/OFF" indication
Front padlockable handle complies with OSHA lockout/tagout requirements
Accepts up to three 8 mm padlocks
cULus certified
UL File E164864

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).