Schneider Electric Multi 9 C60SP MCB, 1P, 3A Curve C, 415V AC, 60V DC, 20 kA Breaking Capacity

Номер на артикул на RS: 211-2355Марка: Schneider Electric№ по каталога на производителя: M9F22103
brand-logo
Преглед на всички в МКБ

Технически документи

Спецификации

Number of Poles

1

Current Rating

3A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

Multi 9

Series

C60SP

Circuit Breaker Type

MCB

Length

81mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

72mm

Model Number

M9F22103

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Application

Distribution

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Tunnel Terminal

Tripping Mechanism

Thermal-Magnetic

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 27,22

€ 27,22 Всеки (ex VAT)

Schneider Electric Multi 9 C60SP MCB, 1P, 3A Curve C, 415V AC, 60V DC, 20 kA Breaking Capacity

€ 27,22

€ 27,22 Всеки (ex VAT)

Schneider Electric Multi 9 C60SP MCB, 1P, 3A Curve C, 415V AC, 60V DC, 20 kA Breaking Capacity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number of Poles

1

Current Rating

3A

Tripping Characteristics

Type C

Rated AC Voltage

415V

Rated DC Voltage

60V

Breaking Capacity at Maximum Voltage Rating

20 kA

Range

Multi 9

Series

C60SP

Circuit Breaker Type

MCB

Length

81mm

Width

18mm

Mounting Style

DIN Rail Mount

Depth

72mm

Model Number

M9F22103

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Application

Distribution

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Tunnel Terminal

Tripping Mechanism

Thermal-Magnetic

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от