Технически документи
Спецификации
Brand
Schneider ElectricNumber of Poles
2
Current Rating
6A
Tripping Characteristics
Type D
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Multi 9
Series
C60N
Circuit Breaker Type
MCB
Length
81mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
72mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Tripping Mechanism
Thermal-Magnetic
Страна на произход
Bulgaria
€ 118,29
€ 118,29 Всеки (ex VAT)
1
€ 118,29
€ 118,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricNumber of Poles
2
Current Rating
6A
Tripping Characteristics
Type D
Breaking Capacity at Maximum Voltage Rating
10 kA
Range
Multi 9
Series
C60N
Circuit Breaker Type
MCB
Length
81mm
Width
36mm
Mounting Style
DIN Rail Mount
Depth
72mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Tripping Mechanism
Thermal-Magnetic
Страна на произход
Bulgaria