Schneider Electric 12 W Servo Drive, 208 V, 480 V, 16 A, 24 V dc

Номер на артикул на RS: 181-1400Марка: Schneider Electric№ по каталога на производителя: LXM32MD12N4
brand-logo

Технически документи

Спецификации

Supply Voltage

208 V, 480 V

Current Rating

16 A

Voltage Rating

24 V dc

Power Rating

12 W

Overall Length

74mm

Overall Width

153mm

Overall Depth

151.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric 12 W Servo Drive, 208 V, 480 V, 16 A, 24 V dc

P.O.A.

Schneider Electric 12 W Servo Drive, 208 V, 480 V, 16 A, 24 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Supply Voltage

208 V, 480 V

Current Rating

16 A

Voltage Rating

24 V dc

Power Rating

12 W

Overall Length

74mm

Overall Width

153mm

Overall Depth

151.5mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Страна на произход

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от