Технически документи
Спецификации
Brand
Schneider ElectricPhase
3
Control Function
Encoder Feedback
Supply Voltage
200→240 V, 380→480 V
Current Rating
7.2 A
Voltage Rating
480 V
Power Rating
1.8 kW
Overall Length
48mm
Overall Width
237mm
Overall Depth
270mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Страна на произход
Indonesia
€ 1 403,87
€ 1 403,87 Всеки (ex VAT)
1
€ 1 403,87
€ 1 403,87 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricPhase
3
Control Function
Encoder Feedback
Supply Voltage
200→240 V, 380→480 V
Current Rating
7.2 A
Voltage Rating
480 V
Power Rating
1.8 kW
Overall Length
48mm
Overall Width
237mm
Overall Depth
270mm
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Страна на произход
Indonesia