Schneider Electric PrismaSeT Series Sheet Steel Enclosure, IP30, IP40, IP41, IP43, Viewing Window, 930 mm x 305 mm x

Номер на артикул на RS: 276-8838Марка: Schneider Electric№ по каталога на производителя: LVS08176
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

External Height

930 mm

External Width

305 mm

External Depth

205mm

Body Material

Sheet Steel

Transparent Door

Yes

IP Rating

IP30, IP40, IP41, IP43

Series

PrismaSeT

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 228,34

€ 228,34 Всеки (ex VAT)

Schneider Electric PrismaSeT Series Sheet Steel Enclosure, IP30, IP40, IP41, IP43, Viewing Window, 930 mm x 305 mm x

€ 228,34

€ 228,34 Всеки (ex VAT)

Schneider Electric PrismaSeT Series Sheet Steel Enclosure, IP30, IP40, IP41, IP43, Viewing Window, 930 mm x 305 mm x
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

External Height

930 mm

External Width

305 mm

External Depth

205mm

Body Material

Sheet Steel

Transparent Door

Yes

IP Rating

IP30, IP40, IP41, IP43

Series

PrismaSeT

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more