Schneider Electric, NSX Range MCCB 3P 250A, Breaking Capacity 85 kA, Fixed Mount

Номер на артикул на RS: 849-4419Марка: Schneider Electric№ по каталога на производителя: LV431630
brand-logo
Преглед на всички в MCCBs

Технически документи

Спецификации

Range

NSX Range

Series

LV4

Number of Poles

3

Current Rating

250A

Breaking Capacity at Maximum Voltage Rating

85 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

161mm

Width

105mm

Depth

86mm

Tripping Mechanism

Thermal-Magnetic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric, NSX Range MCCB 3P 250A, Breaking Capacity 85 kA, Fixed Mount

P.O.A.

Schneider Electric, NSX Range MCCB 3P 250A, Breaking Capacity 85 kA, Fixed Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Range

NSX Range

Series

LV4

Number of Poles

3

Current Rating

250A

Breaking Capacity at Maximum Voltage Rating

85 kA

Rated AC Voltage

690V

Mounting Style

Fixed

Length

161mm

Width

105mm

Depth

86mm

Tripping Mechanism

Thermal-Magnetic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от