Технически документи
Спецификации
Brand
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
4
Current Rating
50A
Rated AC Voltage
690V
Mounting Style
Clip-On
Length
108mm
Width
137mm
Depth
80mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Reset Actuator Type
Toggle Switch
€ 356,45
€ 356,45 Всеки (ex VAT)
1
€ 356,45
€ 356,45 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricRange
Compact
Series
NSXm
Number of Poles
4
Current Rating
50A
Rated AC Voltage
690V
Mounting Style
Clip-On
Length
108mm
Width
137mm
Depth
80mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Reset Actuator Type
Toggle Switch