Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric, Compact MCCB 4P 100A, Breaking Capacity 70 kA, Clip-On

Номер на артикул на RS: 178-7783Марка: Schneider Electric№ по каталога на производителя: LV426517
brand-logo
Преглед на всички в MCCBs

Технически документи

Спецификации

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Mounting Style

Clip-On

Length

108mm

Width

137mm

Depth

80mm

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Break Time

Time Delay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric, Compact MCCB 4P 100A, Breaking Capacity 70 kA, Clip-On

P.O.A.

Schneider Electric, Compact MCCB 4P 100A, Breaking Capacity 70 kA, Clip-On
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

100A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Mounting Style

Clip-On

Length

108mm

Width

137mm

Depth

80mm

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Break Time

Time Delay

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more