Schneider Electric, Compact MCCB 4P 32A, Breaking Capacity 16 kA, DIN Rail Mount

Номер на артикул на RS: 178-8077Марка: Schneider Electric№ по каталога на производителя: LV426122
brand-logo
Преглед на всички в MCCBs

Технически документи

Спецификации

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

32A

Breaking Capacity at Maximum Voltage Rating

16 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

108mm

Width

80mm

Depth

137mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Clip-on, Screw

Break Time

Time Delay

Mounting Hole Diameter

4.5mm

Tripping Characteristics

Type D

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 362,43

€ 362,43 Всеки (ex VAT)

Schneider Electric, Compact MCCB 4P 32A, Breaking Capacity 16 kA, DIN Rail Mount

€ 362,43

€ 362,43 Всеки (ex VAT)

Schneider Electric, Compact MCCB 4P 32A, Breaking Capacity 16 kA, DIN Rail Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

32A

Breaking Capacity at Maximum Voltage Rating

16 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

108mm

Width

80mm

Depth

137mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

MCCB

Reset Actuator Type

Toggle Switch

Terminal Contact Type

Clip-on, Screw

Break Time

Time Delay

Mounting Hole Diameter

4.5mm

Tripping Characteristics

Type D

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more