Schneider Electric DOL Starter, DOL, 15 kW, 690 V ac, 3 Phase, IP40

Номер на артикул на RS: 272-397Марка: Schneider Electric№ по каталога на производителя: LUCA18BLDistrelec Article No.: 30409058
brand-logo

Технически документи

Спецификации

Power Rating

15 kW

Motor Starter Type

DOL

Voltage Rating

690 V ac

Phase

3

IP Rating

IP40

Number of Poles

3P

Overall Width

45mm

Better World Product (Find out more)

Yes

Overall Depth

60mm

Series

Tesys U

Hazardous Area Certification

ATEX

Better World Verification

Green Premium

Standards Met

CCC, CE, CSA, UL

Детайли за продукта

Standard Control Units

Ideal to satisfy the basic protection requirements for motor starters; thermal overload and short-circuit.

Protection against overloads and short-circuits
Protection against phase failure and phase imbalance
Protection against insulation breaks (equipment protection only)
Manual reset
Class 10 for 3-phase motors

Warning

Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 115,61

€ 115,61 Всеки (ex VAT)

Schneider Electric DOL Starter, DOL, 15 kW, 690 V ac, 3 Phase, IP40

€ 115,61

€ 115,61 Всеки (ex VAT)

Schneider Electric DOL Starter, DOL, 15 kW, 690 V ac, 3 Phase, IP40

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Rating

15 kW

Motor Starter Type

DOL

Voltage Rating

690 V ac

Phase

3

IP Rating

IP40

Number of Poles

3P

Overall Width

45mm

Better World Product (Find out more)

Yes

Overall Depth

60mm

Series

Tesys U

Hazardous Area Certification

ATEX

Better World Verification

Green Premium

Standards Met

CCC, CE, CSA, UL

Детайли за продукта

Standard Control Units

Ideal to satisfy the basic protection requirements for motor starters; thermal overload and short-circuit.

Protection against overloads and short-circuits
Protection against phase failure and phase imbalance
Protection against insulation breaks (equipment protection only)
Manual reset
Class 10 for 3-phase motors

Warning

Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.

Schneider Electric TeSys U

The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more