Технически документи
Спецификации
Brand
Schneider ElectricPower Rating
25 hp
Motor Starter Type
Reversing
Range
TeSys
Series
U-Line
Страна на произход
France
Детайли за продукта
Schneider Electric Power Base - U-Line Series
Schneider Electric power bases are one of two basic units that are required every when used in conjunction with a control unit. This type of power base is independent of the control voltage motor power, it also incorporates the braking function.
Features & Benefits
- Each power base within this range is independent of the control voltage and of the motor power
- Incorporates the braking function with a breaking capacity of 50 kA at 400 V
- Total co-ordination (continuity of service) and switching function
- Offers users short circuit protection, dramatically impacting downtime of machines
- Padlockable
- Disconnection/isolation
- Two auxiliary contacts (1NO+1NC) which indicate the open or closed position of the power contacts
- Each powerbase is 45mm wide
- Forms part of Schneider Electrics TeSys range of products
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.
€ 284,93
€ 284,93 Всеки (ex VAT)
1
€ 284,93
€ 284,93 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricPower Rating
25 hp
Motor Starter Type
Reversing
Range
TeSys
Series
U-Line
Страна на произход
France
Детайли за продукта
Schneider Electric Power Base - U-Line Series
Schneider Electric power bases are one of two basic units that are required every when used in conjunction with a control unit. This type of power base is independent of the control voltage motor power, it also incorporates the braking function.
Features & Benefits
- Each power base within this range is independent of the control voltage and of the motor power
- Incorporates the braking function with a breaking capacity of 50 kA at 400 V
- Total co-ordination (continuity of service) and switching function
- Offers users short circuit protection, dramatically impacting downtime of machines
- Padlockable
- Disconnection/isolation
- Two auxiliary contacts (1NO+1NC) which indicate the open or closed position of the power contacts
- Each powerbase is 45mm wide
- Forms part of Schneider Electrics TeSys range of products
Warning
Schneider are in the process of amending the colour of the TeSys range, from White to Black. This means that the stock you receive could be either of these colours. Please be assured that the colour change in no way affects the Fit, Form or Function of the product.
Schneider Electric TeSys U
The TeSys U is a modular system for motor control; it enables the user to create a customised solution for their control requirements, from a series of standard modules. The plug-in modules allow the assembly and wiring before the selection of motor protection parameters and control voltages, they can be created or changed in seconds by changing the plug-in modules. A host of DOL starting applications can be catered for.