Технически документи
Спецификации
Brand
Schneider ElectricRange
TeSys T
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Series
TeSys T
Mounting Type
DIN Rail
Standards Met
ABS, ATEX, BV, CCC, CSA, CSA C22.2 No. 14, C-TICK, DNV, EAC, EN 60947-4-1, EN/IEC 60068, EN/IEC 60068-2-30, EN/IEC 60070-2-11, EN/IEC 60695-2-12, EN/IEC 60947-1, EN/IEC 60947-4-1, EN/IEC 61000-4-5, GL, IACS E10, IEC 60947-4-1, KERI, LROS (Lloyds register of shipping), NOM, RINA, RMRoS, UL, UL 508, UL 94
Страна на произход
China
Детайли за продукта
TeSys T Series - Modbus
Professional range of Schneider Electric motor controllers from the TeSys T series. The motor controllers are available in various current ratings and voltages. The controllers are designed to provide full motor monitoring, control and protection for electrical motors.
DIN Rail mount
Schneider Electric TeSys T Series
€ 694,40
€ 694,40 Всеки (ex VAT)
1
€ 694,40
€ 694,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricRange
TeSys T
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Series
TeSys T
Mounting Type
DIN Rail
Standards Met
ABS, ATEX, BV, CCC, CSA, CSA C22.2 No. 14, C-TICK, DNV, EAC, EN 60947-4-1, EN/IEC 60068, EN/IEC 60068-2-30, EN/IEC 60070-2-11, EN/IEC 60695-2-12, EN/IEC 60947-1, EN/IEC 60947-4-1, EN/IEC 61000-4-5, GL, IACS E10, IEC 60947-4-1, KERI, LROS (Lloyds register of shipping), NOM, RINA, RMRoS, UL, UL 508, UL 94
Страна на произход
China
Детайли за продукта
TeSys T Series - Modbus
Professional range of Schneider Electric motor controllers from the TeSys T series. The motor controllers are available in various current ratings and voltages. The controllers are designed to provide full motor monitoring, control and protection for electrical motors.
DIN Rail mount