Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric LT47 Overload Relay 1NO + 1NC, 5 → 60 A F.L.C, 60 A Contact Rating, 55 W, TeSys

Номер на артикул на RS: 542-2506Марка: Schneider Electric№ по каталога на производителя: LT4760M7S
brand-logo

Технически документи

Спецификации

FLC Motor Rating

5 → 60 A

Contact Current Rating

60 A

Range

TeSys

Series

LT47

Mounting Style

Direct Contactor

Power Rating

55 W

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Manual

Width

70.3mm

Number Of Auxiliary Contacts

2

Depth

77.2mm

Length

71mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

Supply Voltage

200 → 240 V ac

Contact Voltage Rating

690 V ac

Детайли за продукта

LT47 Electronic Overcurrent Relays

Suitable for remote machine protection requirements where machinery may be subject to difficult starting, jamming, high resistive torque/high inertia and/or mechanical failure
1 N/O and 1 N/C contact
LED status indication: Voltage, Starting, Steady State, Overload, Trip
Manual or electric reset
H 67.5mm x W 45mm x D 77.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 120,78

€ 120,78 Всеки (ex VAT)

Schneider Electric LT47 Overload Relay 1NO + 1NC, 5 → 60 A F.L.C, 60 A Contact Rating, 55 W, TeSys

€ 120,78

€ 120,78 Всеки (ex VAT)

Schneider Electric LT47 Overload Relay 1NO + 1NC, 5 → 60 A F.L.C, 60 A Contact Rating, 55 W, TeSys
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 120,78
10 - 14€ 113,55
15+€ 108,76

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

FLC Motor Rating

5 → 60 A

Contact Current Rating

60 A

Range

TeSys

Series

LT47

Mounting Style

Direct Contactor

Power Rating

55 W

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Manual

Width

70.3mm

Number Of Auxiliary Contacts

2

Depth

77.2mm

Length

71mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +60 °C

Supply Voltage

200 → 240 V ac

Contact Voltage Rating

690 V ac

Детайли за продукта

LT47 Electronic Overcurrent Relays

Suitable for remote machine protection requirements where machinery may be subject to difficult starting, jamming, high resistive torque/high inertia and/or mechanical failure
1 N/O and 1 N/C contact
LED status indication: Voltage, Starting, Steady State, Overload, Trip
Manual or electric reset
H 67.5mm x W 45mm x D 77.2mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от