Schneider Electric Temperature Monitoring Relay, DPDT

Номер на артикул на RS: 609-8081Марка: Schneider Electric№ по каталога на производителя: LT3SM00MW
brand-logo

Технически документи

Спецификации

Monitoring Application

Temperature

Contact Configuration

DPDT

Temperature Sensitivity

Overtemperature, Undertemperature

Series

LT3SM

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 100mm

Height

100mm

Length

100mm

Operating Temperature Range

+60°C

Minimum Operating Temperature

-25°C

Страна на произход

France

Детайли за продукта

Thermal protection relay for series LT3 S motors

Protection relay with probe, LT3 series, that permanently controls the temperature of machines that require protection (motors, alternators etc..). Operates via CTP thermistor probes.
Automatic or manual reset.
Faults displayed on the front panel of the device or remotely, except for version LT3 SE, which does not have this function.
Fault detection if the probe circuit is accidentally cut off
Three versions are available:
LT3 SE: Control devices with no fault memory.
LT3 SA: Automatic reset with thermistor short circuit detection device.
Warning light on front panel.
LT3 SM: Device with manual reset and thermistor short circuit detection.
On the front panel there is a fault warning light and voltage indicator, and a test and reset button.

Standards

  IEC 60034-11, VDE 0660

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Temperature Monitoring Relay, DPDT

P.O.A.

Schneider Electric Temperature Monitoring Relay, DPDT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Monitoring Application

Temperature

Contact Configuration

DPDT

Temperature Sensitivity

Overtemperature, Undertemperature

Series

LT3SM

Width

22.5mm

Maximum Operating Temperature

+60°C

Dimensions

100 x 22.5 x 100mm

Height

100mm

Length

100mm

Operating Temperature Range

+60°C

Minimum Operating Temperature

-25°C

Страна на произход

France

Детайли за продукта

Thermal protection relay for series LT3 S motors

Protection relay with probe, LT3 series, that permanently controls the temperature of machines that require protection (motors, alternators etc..). Operates via CTP thermistor probes.
Automatic or manual reset.
Faults displayed on the front panel of the device or remotely, except for version LT3 SE, which does not have this function.
Fault detection if the probe circuit is accidentally cut off
Three versions are available:
LT3 SE: Control devices with no fault memory.
LT3 SA: Automatic reset with thermistor short circuit detection device.
Warning light on front panel.
LT3 SM: Device with manual reset and thermistor short circuit detection.
On the front panel there is a fault warning light and voltage indicator, and a test and reset button.

Standards

  IEC 60034-11, VDE 0660

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от