Schneider Electric Fuse Switch Disconnector, 3 Pole, 32A Fuse Current

Номер на артикул на RS: 609-8047Марка: Schneider Electric№ по каталога на производителя: LS1D32
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Number of Poles

3

Fuse Current Rating

32A

Mounting Type

DIN Rail

Range

TeSys

Series

LS1 D

Mechanical Fuse Size

10 x 38mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+70°C

Страна на произход

Mexico

Детайли за продукта

LS1Three pole fuse disconnector

Three pole fuse disconnector for motor protection.
Connection by spring terminals (LS1 D323) or screws (LS1 D32).
Fuse cartridge format: 10 x 38mm.
Additional pole also available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Schneider Electric Fuse Switch Disconnector, 3 Pole, 32A Fuse Current

P.O.A.

Schneider Electric Fuse Switch Disconnector, 3 Pole, 32A Fuse Current
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number of Poles

3

Fuse Current Rating

32A

Mounting Type

DIN Rail

Range

TeSys

Series

LS1 D

Mechanical Fuse Size

10 x 38mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+70°C

Страна на произход

Mexico

Детайли за продукта

LS1Three pole fuse disconnector

Three pole fuse disconnector for motor protection.
Connection by spring terminals (LS1 D323) or screws (LS1 D32).
Fuse cartridge format: 10 x 38mm.
Additional pole also available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от