Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric LRD Thermal Overload Relay, 40 A Contact Rating, TeSys

Номер на артикул на RS: 817-5290Марка: Schneider Electric№ по каталога на производителя: LRD340L
brand-logo

Технически документи

Спецификации

Contact Current Rating

40 A

Range

TeSys

Series

LRD

Mounting Style

DIN Rail Mount

Terminal Type

Screw

Reset Method

Push Button

Width

123mm

Length

55mm

Depth

70mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60 °C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Supply Voltage

690 V ac

Страна на произход

France

Детайли за продукта

Three-pole Thermal Overload Relays

Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.

Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 249,88

€ 249,88 Всеки (ex VAT)

Schneider Electric LRD Thermal Overload Relay, 40 A Contact Rating, TeSys

€ 249,88

€ 249,88 Всеки (ex VAT)

Schneider Electric LRD Thermal Overload Relay, 40 A Contact Rating, TeSys
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Contact Current Rating

40 A

Range

TeSys

Series

LRD

Mounting Style

DIN Rail Mount

Terminal Type

Screw

Reset Method

Push Button

Width

123mm

Length

55mm

Depth

70mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60 °C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Supply Voltage

690 V ac

Страна на произход

France

Детайли за продукта

Three-pole Thermal Overload Relays

Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.

Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more