Schneider Electric LRD Overload Relay 1NO + 1NC, 4 → 6 A F.L.C, 6 A Contact Rating, 3P, TeSys

Номер на артикул на RS: 394-9374Марка: Schneider Electric№ по каталога на производителя: LRD10Distrelec Article No.: 13622708
brand-logo

Технически документи

Спецификации

FLC Motor Rating

4 → 6 A

Contact Current Rating

6 A

Range

TeSys

Pole Configuration

3P

Series

LRD

Mounting Style

Direct Contactor

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Width

45mm

Depth

66mm

Length

123mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60 °C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Contact Voltage Rating

690 V ac

Supply Voltage

690 V

Страна на произход

France

Детайли за продукта

Three-pole Thermal Overload Relays

Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.

Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV

Информацията за складовите наличности временно не е налична.

€ 58,09

€ 58,09 Всеки (ex VAT)

Schneider Electric LRD Overload Relay 1NO + 1NC, 4 → 6 A F.L.C, 6 A Contact Rating, 3P, TeSys

€ 58,09

€ 58,09 Всеки (ex VAT)

Schneider Electric LRD Overload Relay 1NO + 1NC, 4 → 6 A F.L.C, 6 A Contact Rating, 3P, TeSys
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

FLC Motor Rating

4 → 6 A

Contact Current Rating

6 A

Range

TeSys

Pole Configuration

3P

Series

LRD

Mounting Style

Direct Contactor

Normal State Configuration

1NO + 1NC

Terminal Type

Screw

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Width

45mm

Depth

66mm

Length

123mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +60 °C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Contact Voltage Rating

690 V ac

Supply Voltage

690 V

Страна на произход

France

Детайли за продукта

Three-pole Thermal Overload Relays

Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.

Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV