Schneider Electric LRD Thermal Overload Relay 1NC/1NO, 63 → 80 A F.L.C, 80 A Contact Rating, 37 kW, 6 kV, 3P,

Номер на артикул на RS: 187-188Марка: Schneider Electric№ по каталога на производителя: LR2D3563
brand-logo

Технически документи

Спецификации

FLC Motor Rating

63 → 80 A

Contact Current Rating

80 A

Range

TeSys

Pole Configuration

3P

Series

LRD

Mounting Style

DIN Rail Mount

Power Rating

37 kW

Normal State Configuration

1NC/1NO

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

75mm

Length

121mm

Depth

100mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Voltage

6 kV

Contact Voltage Rating

1 kV ac

Supply Voltage

1 kV ac

Страна на произход

France

Детайли за продукта

Three-pole Thermal Overload Relays

Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.

Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV

Информацията за складовите наличности временно не е налична.

€ 355,77

€ 355,77 Всеки (ex VAT)

Schneider Electric LRD Thermal Overload Relay 1NC/1NO, 63 → 80 A F.L.C, 80 A Contact Rating, 37 kW, 6 kV, 3P,

€ 355,77

€ 355,77 Всеки (ex VAT)

Schneider Electric LRD Thermal Overload Relay 1NC/1NO, 63 → 80 A F.L.C, 80 A Contact Rating, 37 kW, 6 kV, 3P,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 355,77
10 - 14€ 334,42
15+€ 320,21
Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

FLC Motor Rating

63 → 80 A

Contact Current Rating

80 A

Range

TeSys

Pole Configuration

3P

Series

LRD

Mounting Style

DIN Rail Mount

Power Rating

37 kW

Normal State Configuration

1NC/1NO

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

75mm

Length

121mm

Depth

100mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-20 → +60 °C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Control Voltage

6 kV

Contact Voltage Rating

1 kV ac

Supply Voltage

1 kV ac

Страна на произход

France

Детайли за продукта

Three-pole Thermal Overload Relays

Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.

Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV