Технически документи
Спецификации
Brand
Schneider ElectricCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Power Rating
4 kW
Range
TeSys K
Series
LP2K
Function
Reversing
Normal State Configuration
3NO
Auxiliary Contact Configuration
2NC
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
58mm
Width
90mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Control Voltage
24 V dc
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+50°C
Pole and Throw Configuration
3P
Load Current
20A
Load Voltage
440V ac
Input Current
9A
Minimum Operating Temperature
-25°C
Страна на произход
France
Детайли за продукта
Schneider Electric LP2K TeSys K Miniature Reversing Contactors
TeSys K Miniature Reversing Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and for inductive motor applications. The TeSys K contactors offer quick simple setup while maintaining compliance with international standards. A special armature structure design allows all devices in the range to have the same physical size and panel footprint for convenience.
Features and Benefits
Built-in auxiliary contacts for added switching capability
Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
Can be panel mounted with screws or DIN Rail mounted
Easily installed accessories
Instantaneous auxiliary contact
Flexible control circuit to suit a wide range of applications
High-fault short circuit current ratings provide the flexibility to select any component
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
Are the TeSys K contactors suitable for applications in AC4 usage?
The LC2K series is suitable up to a maximum of 440 V ac in category AC4.
Is the TeSys K range a double break pole type contactor?
Yes the TeSys K range uses linear translation movement that provides double breaking of the poles.
€ 115,36
€ 115,36 Всеки (ex VAT)
1
€ 115,36
€ 115,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Power Rating
4 kW
Range
TeSys K
Series
LP2K
Function
Reversing
Normal State Configuration
3NO
Auxiliary Contact Configuration
2NC
Number Of Auxiliary Contacts
2
Terminal Type
Screw
Length
58mm
Width
90mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Control Voltage
24 V dc
Mounting Style
DIN Rail Mount
Maximum Operating Temperature
+50°C
Pole and Throw Configuration
3P
Load Current
20A
Load Voltage
440V ac
Input Current
9A
Minimum Operating Temperature
-25°C
Страна на произход
France
Детайли за продукта
Schneider Electric LP2K TeSys K Miniature Reversing Contactors
TeSys K Miniature Reversing Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and for inductive motor applications. The TeSys K contactors offer quick simple setup while maintaining compliance with international standards. A special armature structure design allows all devices in the range to have the same physical size and panel footprint for convenience.
Features and Benefits
Built-in auxiliary contacts for added switching capability
Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
Can be panel mounted with screws or DIN Rail mounted
Easily installed accessories
Instantaneous auxiliary contact
Flexible control circuit to suit a wide range of applications
High-fault short circuit current ratings provide the flexibility to select any component
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
Are the TeSys K contactors suitable for applications in AC4 usage?
The LC2K series is suitable up to a maximum of 440 V ac in category AC4.
Is the TeSys K range a double break pole type contactor?
Yes the TeSys K range uses linear translation movement that provides double breaking of the poles.