Schneider Electric TeSys K Contactor, 24 V Coil, 3-Pole, 6 A, 3 kW, 3NO

Номер на артикул на RS: 220-1320Марка: Schneider Electric№ по каталога на производителя: LP2K0601BD3
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Coil Voltage

24 V

Number of Poles

3

Contact Current Rating

6 A

Range

TeSys K

Power Rating

3 kW

Normal State Configuration

3NO

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 115,36

€ 115,36 Всеки (ex VAT)

Schneider Electric TeSys K Contactor, 24 V Coil, 3-Pole, 6 A, 3 kW, 3NO

€ 115,36

€ 115,36 Всеки (ex VAT)

Schneider Electric TeSys K Contactor, 24 V Coil, 3-Pole, 6 A, 3 kW, 3NO
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

24 V

Number of Poles

3

Contact Current Rating

6 A

Range

TeSys K

Power Rating

3 kW

Normal State Configuration

3NO

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more