Schneider Electric TeSys K LP1K Contactor, 24 V dc Coil, 3-Pole, 9 A, 3NO, 690 V ac

Технически документи
Спецификации
Brand
Schneider ElectricCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Range
TeSys K
Series
LP1K
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NC
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Страна на произход
France
Детайли за продукта
Schneider Electric LP1K TeSys K Miniature Contactors
TeSys K Silent Miniature Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The LP1K range are DC operated contactors recommended for use in areas sensitive to noise and high interference mains supplies. The TeSys K contactors offer quick simple setup while maintaining compliance with international standards. A special armature structure design allows all devices in the range to have the same physical size and panel footprint for convenience.
Features and Benefits
Built-in auxiliary contacts for added switching capability
Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
Can be panel mounted with screws or DIN Rail mounted
Coil with rectifier incorporated
Easily installed accessories
Instantaneous auxiliary contact
Flexible control circuit to suit a wide range of applications
High-fault short circuit current ratings provide the flexibility to select any component
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
Are the TeSys K contactors suitable for applications in AC4 usage?
The LP1K series is suitable up to a maximum of 440 V ac in category AC4.
Is the TeSys K range a double break pole type contactor?
Yes the TeSys K range uses linear translation movement that provides double breaking of the poles.
€ 50,33
€ 50,33 Всеки (ex VAT)
1
€ 50,33
€ 50,33 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricCoil Voltage
24 V dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
9 A
Range
TeSys K
Series
LP1K
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Auxiliary Contact Configuration
1NC
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Страна на произход
France
Детайли за продукта
Schneider Electric LP1K TeSys K Miniature Contactors
TeSys K Silent Miniature Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The LP1K range are DC operated contactors recommended for use in areas sensitive to noise and high interference mains supplies. The TeSys K contactors offer quick simple setup while maintaining compliance with international standards. A special armature structure design allows all devices in the range to have the same physical size and panel footprint for convenience.
Features and Benefits
Built-in auxiliary contacts for added switching capability
Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
Can be panel mounted with screws or DIN Rail mounted
Coil with rectifier incorporated
Easily installed accessories
Instantaneous auxiliary contact
Flexible control circuit to suit a wide range of applications
High-fault short circuit current ratings provide the flexibility to select any component
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
Are the TeSys K contactors suitable for applications in AC4 usage?
The LP1K series is suitable up to a maximum of 440 V ac in category AC4.
Is the TeSys K range a double break pole type contactor?
Yes the TeSys K range uses linear translation movement that provides double breaking of the poles.