Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric TeSys K LP1K Contactor, 24 V dc Coil, 4-Pole, 20 A, 2NO + 2NC, 600 V ac

Номер на артикул на RS: 609-7858Марка: Schneider Electric№ по каталога на производителя: LP1K09008BDDistrelec Article No.: 30401286
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

600 V ac

Contact Current Rating

20 A

Range

TeSys K

Series

LP1K

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

57.91mm

Width

45mm

Depth

56.8mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Input Current

20A

Pole and Throw Configuration

4P

Mounting Style

Plate, Rail Mounting

Control Voltage

1.15 V

Maximum Operating Temperature

+50°C

Distrelec Product Id

30401286

Страна на произход

France

Детайли за продукта

Schneider Electric LP1K TeSys K Miniature Contactors

TeSys K Silent Miniature Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The LP1K range are DC operated contactors recommended for use in areas sensitive to noise and high interference mains supplies. The TeSys K contactors offer quick simple setup while maintaining compliance with international standards. A special armature structure design allows all devices in the range to have the same physical size and panel footprint for convenience.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Coil with rectifier incorporated
• Easily installed accessories
• Instantaneous auxiliary contact
• Flexible control circuit to suit a wide range of applications
• High-fault short circuit current ratings provide the flexibility to select any component

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

Are the TeSys K contactors suitable for applications in AC4 usage?

The LP1K series is suitable up to a maximum of 440 V ac in category AC4.

Is the TeSys K range a double break pole type contactor?

Yes the TeSys K range uses linear translation movement that provides double breaking of the poles.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 46,71

€ 46,71 Всеки (ex VAT)

Schneider Electric TeSys K LP1K Contactor, 24 V dc Coil, 4-Pole, 20 A, 2NO + 2NC, 600 V ac

€ 46,71

€ 46,71 Всеки (ex VAT)

Schneider Electric TeSys K LP1K Contactor, 24 V dc Coil, 4-Pole, 20 A, 2NO + 2NC, 600 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от

Технически документи

Спецификации

Coil Voltage

24 V dc

Number of Poles

4

Contact Voltage Rating

600 V ac

Contact Current Rating

20 A

Range

TeSys K

Series

LP1K

Normal State Configuration

2NO + 2NC

Terminal Type

Screw

Length

57.91mm

Width

45mm

Depth

56.8mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-25°C

Input Current

20A

Pole and Throw Configuration

4P

Mounting Style

Plate, Rail Mounting

Control Voltage

1.15 V

Maximum Operating Temperature

+50°C

Distrelec Product Id

30401286

Страна на произход

France

Детайли за продукта

Schneider Electric LP1K TeSys K Miniature Contactors

TeSys K Silent Miniature Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The LP1K range are DC operated contactors recommended for use in areas sensitive to noise and high interference mains supplies. The TeSys K contactors offer quick simple setup while maintaining compliance with international standards. A special armature structure design allows all devices in the range to have the same physical size and panel footprint for convenience.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Coil with rectifier incorporated
• Easily installed accessories
• Instantaneous auxiliary contact
• Flexible control circuit to suit a wide range of applications
• High-fault short circuit current ratings provide the flexibility to select any component

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running.
Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

Are the TeSys K contactors suitable for applications in AC4 usage?

The LP1K series is suitable up to a maximum of 440 V ac in category AC4.

Is the TeSys K range a double break pole type contactor?

Yes the TeSys K range uses linear translation movement that provides double breaking of the poles.

Може да се интересувате от