Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric DOL Starter, DOL, 1.1 kW, 440 V ac, IP657

Номер на артикул на RS: 609-3935Марка: Schneider Electric№ по каталога на производителя: LG1K065Q707
brand-logo

Технически документи

Спецификации

Power Rating

1.1 kW

Motor Starter Type

DOL

Voltage Rating

440 V ac

IP Rating

IP657

Number of Poles

3P

Motor Starter Functionality

Automatic

Additional Features

Disconnect Switch Included

Overall Length

165mm

Enclosure

Yes

Overall Width

175mm

Better World Product (Find out more)

Yes

Overall Depth

165mm

Better World Verification

Green Premium

Series

LG1

Страна на произход

France

Детайли за продукта

Enclosed Motor Starters

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 564,06

€ 564,06 Всеки (ex VAT)

Schneider Electric DOL Starter, DOL, 1.1 kW, 440 V ac, IP657

€ 564,06

€ 564,06 Всеки (ex VAT)

Schneider Electric DOL Starter, DOL, 1.1 kW, 440 V ac, IP657
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Power Rating

1.1 kW

Motor Starter Type

DOL

Voltage Rating

440 V ac

IP Rating

IP657

Number of Poles

3P

Motor Starter Functionality

Automatic

Additional Features

Disconnect Switch Included

Overall Length

165mm

Enclosure

Yes

Overall Width

175mm

Better World Product (Find out more)

Yes

Overall Depth

165mm

Better World Verification

Green Premium

Series

LG1

Страна на произход

France

Детайли за продукта

Enclosed Motor Starters

Range Info - Plastic/Metal Combination Housings

These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от