Технически документи
Спецификации
Brand
Schneider ElectricCoil Voltage
48 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
12 A
Range
TeSys K
Series
LC1K
Power Rating
5.5 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Страна на произход
France
Детайли за продукта
Schneider Electric 3 Pole Contactors
These contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, Schneider Electrics contactors can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts.
These contractors feature varied switching voltages, many of the range feature screw clamp or a solder termination.
Highly reliable
Excellent quality
Easily installed accessories
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
Auxiliary contact blocks with serrated wiping action
Front mount dust tight auxiliary contact blocks
Pneumatic time delay blocks
Transient voltage surge suppressors
Interface modules and electronic timers
Mechanical latching blocks
Approvals
CSA, UL, NEMKO, DEMKO, SEMKO, FIMKO
Standards
BS5424 Part 1/IEC 947, VDE 0660, NFC63 110
€ 43,66
€ 43,66 Всеки (ex VAT)
1
€ 43,66
€ 43,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricCoil Voltage
48 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
12 A
Range
TeSys K
Series
LC1K
Power Rating
5.5 kW
Normal State Configuration
3NO
Number Of Auxiliary Contacts
1
Terminal Type
Screw
Length
58mm
Width
45mm
Depth
57mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+50°C
Страна на произход
France
Детайли за продукта
Schneider Electric 3 Pole Contactors
These contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, Schneider Electrics contactors can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts.
These contractors feature varied switching voltages, many of the range feature screw clamp or a solder termination.
Highly reliable
Excellent quality
Easily installed accessories
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
Auxiliary contact blocks with serrated wiping action
Front mount dust tight auxiliary contact blocks
Pneumatic time delay blocks
Transient voltage surge suppressors
Interface modules and electronic timers
Mechanical latching blocks
Approvals
CSA, UL, NEMKO, DEMKO, SEMKO, FIMKO
Standards
BS5424 Part 1/IEC 947, VDE 0660, NFC63 110