Технически документи
Спецификации
Brand
Schneider ElectricCoil Voltage
415 V ac
Number of Poles
3
Contact Current Rating
95 A
Range
Tesys D
Series
LC1D
Normal State Configuration
3NO
Length
127mm
Width
85mm
Depth
130mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
€ 560,57
€ 560,57 Всеки (ex VAT)
1
€ 560,57
€ 560,57 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricCoil Voltage
415 V ac
Number of Poles
3
Contact Current Rating
95 A
Range
Tesys D
Series
LC1D
Normal State Configuration
3NO
Length
127mm
Width
85mm
Depth
130mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C