Schneider Electric TeSys D LC1D Contactor, 48 V ac Coil, 3-Pole, 80 A, 45 kW, 3NO, 1 kV ac

Номер на артикул на RS: 608-9807Марка: Schneider Electric№ по каталога на производителя: LC1D80E7
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Coil Voltage

48 V ac

Number of Poles

3

Contact Voltage Rating

1 kV ac

Contact Current Rating

80 A

Range

Tesys D

Series

LC1D

Power Rating

45 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

127mm

Width

85mm

Depth

125mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric LC1D TeSys D Contactors.

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits.

  • Built-in auxiliary contacts for added switching capability.

  • Screw connections: IP20 finger-safe terminals with both North American and International terminal markings.

  • Can be panel mounted with screws or DIN Rail mounted.

  • Bidirectional peak limiting diode suppressor to protect the coil.

  • Easily installed accessories.

  • Flexible control circuit to suit a wide range of applications.

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

  • Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

  • Auxiliary contact blocks with serrated wiping action.

  • Front mount dust tight auxiliary contact blocks.

  • Pneumatic time delay blocks.

  • Transient voltage surge suppressors.

  • Interface modules and electronic timers.

  • Mechanical latching blocks.

Is the TeSys D range a double break pole type contactor?

  • Yes, the Tesys D range uses linear translation movement that provides double breaking of the poles.

Информацията за складовите наличности временно не е налична.

€ 398,27

€ 398,27 Всеки (ex VAT)

Schneider Electric TeSys D LC1D Contactor, 48 V ac Coil, 3-Pole, 80 A, 45 kW, 3NO, 1 kV ac

€ 398,27

€ 398,27 Всеки (ex VAT)

Schneider Electric TeSys D LC1D Contactor, 48 V ac Coil, 3-Pole, 80 A, 45 kW, 3NO, 1 kV ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Coil Voltage

48 V ac

Number of Poles

3

Contact Voltage Rating

1 kV ac

Contact Current Rating

80 A

Range

Tesys D

Series

LC1D

Power Rating

45 kW

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Screw

Length

127mm

Width

85mm

Depth

125mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric LC1D TeSys D Contactors.

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits.

  • Built-in auxiliary contacts for added switching capability.

  • Screw connections: IP20 finger-safe terminals with both North American and International terminal markings.

  • Can be panel mounted with screws or DIN Rail mounted.

  • Bidirectional peak limiting diode suppressor to protect the coil.

  • Easily installed accessories.

  • Flexible control circuit to suit a wide range of applications.

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

  • Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

  • Auxiliary contact blocks with serrated wiping action.

  • Front mount dust tight auxiliary contact blocks.

  • Pneumatic time delay blocks.

  • Transient voltage surge suppressors.

  • Interface modules and electronic timers.

  • Mechanical latching blocks.

Is the TeSys D range a double break pole type contactor?

  • Yes, the Tesys D range uses linear translation movement that provides double breaking of the poles.