Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric TeSys D LC1D Contactor, 110 V ac Coil, 3-Pole, 32 A, 15 kW, 3NO, 690 V ac

Номер на артикул на RS: 400-1603Марка: Schneider Electric№ по каталога на производителя: LC1D32F7Distrelec Article No.: 30150635
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

32 A

Range

Tesys D

Series

LC1D

Power Rating

15 kW

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Width

45mm

Length

85mm

Depth

90mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Pole and Throw Configuration

3P

Mounting Style

Plate, Rail

Страна на произход

France

Детайли за продукта

Schneider Electric LC1D TeSys D Contactors

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Bidirectional peak limiting diode suppressor to protect the coil
• Easily installed accessories
• Flexible control circuit to suit a wide range of applications

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks

Is the TeSys D range a double break pole type contactor?

Yes the Tesys D range uses linear translation movement that provides double breaking of the poles.

Информацията за складовите наличности временно не е налична.

€ 137,44

€ 137,44 Всеки (ex VAT)

Schneider Electric TeSys D LC1D Contactor, 110 V ac Coil, 3-Pole, 32 A, 15 kW, 3NO, 690 V ac

€ 137,44

€ 137,44 Всеки (ex VAT)

Schneider Electric TeSys D LC1D Contactor, 110 V ac Coil, 3-Pole, 32 A, 15 kW, 3NO, 690 V ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Coil Voltage

110 V ac

Number of Poles

3

Contact Voltage Rating

690 V ac

Contact Current Rating

32 A

Range

Tesys D

Series

LC1D

Power Rating

15 kW

Function

Motor Control

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Terminal Type

Screw

Width

45mm

Length

85mm

Depth

90mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

Pole and Throw Configuration

3P

Mounting Style

Plate, Rail

Страна на произход

France

Детайли за продукта

Schneider Electric LC1D TeSys D Contactors

TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.

Features and Benefits

• Built-in auxiliary contacts for added switching capability
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Bidirectional peak limiting diode suppressor to protect the coil
• Easily installed accessories
• Flexible control circuit to suit a wide range of applications

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.

  • AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.

  • AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks

Is the TeSys D range a double break pole type contactor?

Yes the Tesys D range uses linear translation movement that provides double breaking of the poles.