Технически документи
Спецификации
Brand
Schneider ElectricCoil Voltage
200 V ac
Number of Poles
3
Contact Voltage Rating
300 V dc, 690 V ac
Contact Current Rating
40 A
Range
Tesys D
Series
LC1D
Power Rating
15 kW
Normal State Configuration
3NO
Terminal Type
Cable
Length
85mm
Width
45mm
Depth
92mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Страна на произход
France
€ 113,28
€ 113,28 Всеки (ex VAT)
1
€ 113,28
€ 113,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricCoil Voltage
200 V ac
Number of Poles
3
Contact Voltage Rating
300 V dc, 690 V ac
Contact Current Rating
40 A
Range
Tesys D
Series
LC1D
Power Rating
15 kW
Normal State Configuration
3NO
Terminal Type
Cable
Length
85mm
Width
45mm
Depth
92mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Страна на произход
France