Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric TeSys D LC1D Contactor, 24 V dc Coil, 3-Pole, 150 A, 3NO, 1 kV ac, 690 V dc

Номер на артикул на RS: 744-7239Марка: Schneider Electric№ по каталога на производителя: LC1D1506BD
brand-logo
Преглед на всички в Контактори

Технически документи

Спецификации

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

1 kV ac, 690 V dc

Contact Current Rating

150 A

Range

Tesys D

Series

LC1D

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Lug Ring Terminal

Length

158mm

Width

120mm

Depth

136mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric 3 Pole Contactors - LC1 Range

Schneider Electrics LC1 contactors combine long mechanical and electrical life to offer a highly reliable contactor. The LC1 contactors offer quick and simple setup while maintaining compliance with international standards.

Features and Benefits

• Typically, applications include resistive loads and motor control
• Highly reliable
• Excellent quality
• Easily installed accessories
• Built-in coil suppression
• 3 NO poles
• 1 NO + 1 NC auxiliary contact composition
• Operating time when closing
• Contactors suffixed BL accept front mount auxiliary contact blocks but only the 2-contact version, they do not accept side mounted contacts

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks

Информацията за складовите наличности временно не е налична.

€ 757,94

€ 757,94 Всеки (ex VAT)

Schneider Electric TeSys D LC1D Contactor, 24 V dc Coil, 3-Pole, 150 A, 3NO, 1 kV ac, 690 V dc

€ 757,94

€ 757,94 Всеки (ex VAT)

Schneider Electric TeSys D LC1D Contactor, 24 V dc Coil, 3-Pole, 150 A, 3NO, 1 kV ac, 690 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Технически документи

Спецификации

Coil Voltage

24 V dc

Number of Poles

3

Contact Voltage Rating

1 kV ac, 690 V dc

Contact Current Rating

150 A

Range

Tesys D

Series

LC1D

Normal State Configuration

3NO

Number Of Auxiliary Contacts

2

Auxiliary Contact Configuration

1NO + 1NC

Terminal Type

Lug Ring Terminal

Length

158mm

Width

120mm

Depth

136mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric 3 Pole Contactors - LC1 Range

Schneider Electrics LC1 contactors combine long mechanical and electrical life to offer a highly reliable contactor. The LC1 contactors offer quick and simple setup while maintaining compliance with international standards.

Features and Benefits

• Typically, applications include resistive loads and motor control
• Highly reliable
• Excellent quality
• Easily installed accessories
• Built-in coil suppression
• 3 NO poles
• 1 NO + 1 NC auxiliary contact composition
• Operating time when closing
• Contactors suffixed BL accept front mount auxiliary contact blocks but only the 2-contact version, they do not accept side mounted contacts

What does the utilisation category AC1 and AC3 mean for the TeSys contactors?

Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.

What accessories are available?

• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks