Технически документи
Спецификации
Brand
Schneider ElectricAccessory Type
Latching Block
For Use With
LC1 Series
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Series
LAD6
Страна на произход
France
Детайли за продукта
Mechanical Latch Block
On coil energisation the mechanical latch is engaged & holds the armature closed.This feature enables the contactors state to be maintained when re-starting after an interrupted cycle & allows power consumption reduction by enabling de-energisation of the contactor coil.
Remotely actuated or by front panel button
Electrical delatching pulse must be greater than 100ms
Front mounting
€ 92,18
€ 92,18 Всеки (ex VAT)
1
€ 92,18
€ 92,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricAccessory Type
Latching Block
For Use With
LC1 Series
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Series
LAD6
Страна на произход
France
Детайли за продукта
Mechanical Latch Block
On coil energisation the mechanical latch is engaged & holds the armature closed.This feature enables the contactors state to be maintained when re-starting after an interrupted cycle & allows power consumption reduction by enabling de-energisation of the contactor coil.
Remotely actuated or by front panel button
Electrical delatching pulse must be greater than 100ms
Front mounting