Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Tap Off Unit, 450 x 350 x 251mm, Canalis

Номер на артикул на RS: 276-9239Марка: Schneider Electric№ по каталога на производителя: KSB160DM4
brand-logo
Преглед на всички в Busbar Feed & Tap-Off Units

Технически документи

Спецификации

Trunking Accessory Type

Tap Off Unit

Width

450 mm

Height

305mm

Dimensions

450 x 350 x 251mm

Series

Canalis

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 229,35

€ 1 229,35 Всеки (ex VAT)

Schneider Electric Tap Off Unit, 450 x 350 x 251mm, Canalis

€ 1 229,35

€ 1 229,35 Всеки (ex VAT)

Schneider Electric Tap Off Unit, 450 x 350 x 251mm, Canalis
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Trunking Accessory Type

Tap Off Unit

Width

450 mm

Height

305mm

Dimensions

450 x 350 x 251mm

Series

Canalis

Страна на произход

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more