Технически документи
Спецификации
Brand
Schneider ElectricSeries
Canalis
Product Type
Busbar Tap-Off Unit
Rated Current
32A
Operating Voltage
500V
Polarity
3L + N + PE
Number of Circuits
5
Protection Type
Circuit Breaker
RAL Code
RAL 9001
Width
135mm
Depth
95mm
Height
165mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Dimensions
135 x 95 x 165mm
Страна на произход
Italy
Детайли за продукта
Schneider Electric Canalis - KNB32CM55
Schneider Electrics tap-off unit has been created and designed to be used with modular devices. The device is used with electrical trunking, predominantly for distribution that has a high volume of receivers. Schneider's Canalis KS will often be used within workshops and hypermarkets (checkout lines/registered shelving). The main power supply lines have been designed for the distribution of lighting lines.
Features & Benefits
Has a busbar compatibility – Canalis KN busbar trunking with plug-in outlets
The rated trunking capability is 32 A
Miniature circuit breaker (MCB)
The mounting mode is plug-in with fixed polarity
White in colour
Offers a low power distribution
Pre-cabled
€ 104,68
€ 104,68 Всеки (ex VAT)
1
€ 104,68
€ 104,68 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
| количество | Единична цена |
|---|---|
| 1 - 9 | € 104,68 |
| 10 - 49 | € 99,43 |
| 50+ | € 94,21 |
Технически документи
Спецификации
Brand
Schneider ElectricSeries
Canalis
Product Type
Busbar Tap-Off Unit
Rated Current
32A
Operating Voltage
500V
Polarity
3L + N + PE
Number of Circuits
5
Protection Type
Circuit Breaker
RAL Code
RAL 9001
Width
135mm
Depth
95mm
Height
165mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Dimensions
135 x 95 x 165mm
Страна на произход
Italy
Детайли за продукта
Schneider Electric Canalis - KNB32CM55
Schneider Electrics tap-off unit has been created and designed to be used with modular devices. The device is used with electrical trunking, predominantly for distribution that has a high volume of receivers. Schneider's Canalis KS will often be used within workshops and hypermarkets (checkout lines/registered shelving). The main power supply lines have been designed for the distribution of lighting lines.
Features & Benefits
Has a busbar compatibility – Canalis KN busbar trunking with plug-in outlets
The rated trunking capability is 32 A
Miniature circuit breaker (MCB)
The mounting mode is plug-in with fixed polarity
White in colour
Offers a low power distribution
Pre-cabled


