Технически документи
Спецификации
Brand
Schneider ElectricType
Work Lamp
Lamp Type
LED
Luminosity
2100 lumens
Wattage
18 W
Voltage Rating
240 V
Rechargeable
No
Plug Type
2-pole
Anti-corrosive
No
IP Rating
IP65
Case Material
Rubberised PC
Height
210mm
Length
64.5 mm
Width
200 mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Series
Thorsman
Страна на произход
China
€ 55,66
€ 55,66 Всеки (ex VAT)
1
€ 55,66
€ 55,66 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricType
Work Lamp
Lamp Type
LED
Luminosity
2100 lumens
Wattage
18 W
Voltage Rating
240 V
Rechargeable
No
Plug Type
2-pole
Anti-corrosive
No
IP Rating
IP65
Case Material
Rubberised PC
Height
210mm
Length
64.5 mm
Width
200 mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Series
Thorsman
Страна на произход
China