Технически документи
Спецификации
Brand
Schneider ElectricNumber of Gangs
1
Depth
71mm
Width
39mm
Length
71mm
Dimensions
71 x 39 x 71mm
Dimensions
71 x 39 x 71mm
Страна на произход
France
Детайли за продукта
Multifix Air Installation Boxes
Ø 67mm multi-support airtight installation boxes.
These installation boxes comply with Directive RT2005 and are a solution for better passive energy efficiency in construction.
Various diameter inputs.
€ 1,76
€ 1,76 Всеки (ex VAT)
1
€ 1,76
€ 1,76 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 1,76 |
10 - 49 | € 1,70 |
50+ | € 1,59 |
Технически документи
Спецификации
Brand
Schneider ElectricNumber of Gangs
1
Depth
71mm
Width
39mm
Length
71mm
Dimensions
71 x 39 x 71mm
Dimensions
71 x 39 x 71mm
Страна на произход
France
Детайли за продукта
Multifix Air Installation Boxes
Ø 67mm multi-support airtight installation boxes.
These installation boxes comply with Directive RT2005 and are a solution for better passive energy efficiency in construction.
Various diameter inputs.