Технически документи
Спецификации
Brand
Schneider ElectricMonitoring Application
Insulation
Contact Configuration
SPDT
Mounting Type
Clip-On
Maximum Current Sensed
0.2mA
Series
Vigilohm
Height
110mm
Width
96mm
Maximum Operating Temperature
+55°C
Length
110mm
Dimensions
110 x 96mm
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → 55°C
Current Range
0 → 0.2mA
Maximum Voltage Sensed
25V
Terminal Type
Screw
Special Features
IP52
Standards Met
IEC 61010-1
Страна на произход
India
€ 3 633,18
€ 3 633,18 Всеки (ex VAT)
1
€ 3 633,18
€ 3 633,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricMonitoring Application
Insulation
Contact Configuration
SPDT
Mounting Type
Clip-On
Maximum Current Sensed
0.2mA
Series
Vigilohm
Height
110mm
Width
96mm
Maximum Operating Temperature
+55°C
Length
110mm
Dimensions
110 x 96mm
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → 55°C
Current Range
0 → 0.2mA
Maximum Voltage Sensed
25V
Terminal Type
Screw
Special Features
IP52
Standards Met
IEC 61010-1
Страна на произход
India