Технически документи
Спецификации
Brand
Schneider ElectricAccessory Type
USB Switch
For Use With HMI
HMIGTO, HMIGTW, HMIGXO, HMISCU, XBTGC, XBTGK, XBTGT
Supply Voltage
5 V
Interface
USB
Special Features
Switch is Illuminated
Страна на произход
China
Детайли за продукта
Illuminated USB Switch for Magelis HMI
The illuminated USB switch is uniquely designed for easy visualization and quick acknowledgement of alarm (wide view angle and brightness).
This switch with click sensation is also used as a function key in HMI applications where the touch panel involves repetitive and reliable operations in dirty environments. This keeps the touch panel clean and protected by avoiding continuous finger contact.
The illuminated USB switch can be easily wired, powered by the USB cable and integrated with the Magelis HMI. This range is ideal for use in industrial applications like machine tool, packaging, printing, automotive, metal processing, food and beverage, and paper.
Five illuminated function keys
Alarm display and acknowledgement via 5 multi-colour LEDs
Configuration with Vijeo Designer Software
Connection by USB cable
Mounting in a standard 22 mm diameter hole
IP65 protection
Following parts are available:
Illuminated USB Switch - stock no. 912-0314
Accessories Kit - stock no. 912-0308
- Includes 5 installation nuts, 5 antirotation tees and 5 USB clamps type B
Insert Label Sheets - stock no. 912-0311
- 3 sheets with customisable labels per sheet)
Gaskets - stock no. 912-0318
- 5 gaskets in the package
Schneider Electric - Software, Cables, Accessories
€ 360,49
€ 360,49 Всеки (ex VAT)
1
€ 360,49
€ 360,49 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricAccessory Type
USB Switch
For Use With HMI
HMIGTO, HMIGTW, HMIGXO, HMISCU, XBTGC, XBTGK, XBTGT
Supply Voltage
5 V
Interface
USB
Special Features
Switch is Illuminated
Страна на произход
China
Детайли за продукта
Illuminated USB Switch for Magelis HMI
The illuminated USB switch is uniquely designed for easy visualization and quick acknowledgement of alarm (wide view angle and brightness).
This switch with click sensation is also used as a function key in HMI applications where the touch panel involves repetitive and reliable operations in dirty environments. This keeps the touch panel clean and protected by avoiding continuous finger contact.
The illuminated USB switch can be easily wired, powered by the USB cable and integrated with the Magelis HMI. This range is ideal for use in industrial applications like machine tool, packaging, printing, automotive, metal processing, food and beverage, and paper.
Five illuminated function keys
Alarm display and acknowledgement via 5 multi-colour LEDs
Configuration with Vijeo Designer Software
Connection by USB cable
Mounting in a standard 22 mm diameter hole
IP65 protection
Following parts are available:
Illuminated USB Switch - stock no. 912-0314
Accessories Kit - stock no. 912-0308
- Includes 5 installation nuts, 5 antirotation tees and 5 USB clamps type B
Insert Label Sheets - stock no. 912-0311
- 3 sheets with customisable labels per sheet)
Gaskets - stock no. 912-0318
- 5 gaskets in the package