Schneider Electric HMISCU Series Magelis SCU Touch Screen HMI Starter Kit - 5.7 in, TFT Display, 320 x 240

Технически документи
Спецификации
Brand
Schneider ElectricManufacturer Series
HMISCU
Product Range
Magelis SCU
Display Type
TFT
Manufacturer Part No.
HMIGBPACSCU8NT
Display Resolution
320 x 240
Number of Ports
4
Port Type
2 x USB, Ethernet(RJ45), Serial Link
Processor Type
CPU RISC
Processor Speed
333MHz
Onboard Memory
128 MB
Backlighting
Yes
Display Size
5.7 in
IP Rating
IP20, IP65
Display Colour
Colour
Width
102mm
Kit Included
Yes
Length
128mm
Depth
74.95mm
Maximum Operating Temperature
+50°C
Supply Voltage
24 V dc
Minimum Operating Temperature
0°C
Dimensions
128 x 102 x 74.95 mm
Детайли за продукта
HMISCU - HMI Controller Starter Kit
Magelis SCU controller delivers adequate functionality for control of small machines and simple processes, while saving up to 30% in installation and ownership costs.
The integrated design of Magelis SCU delivers maximum functionality while keeping installation easy. Especially suitable for small machines and simple processes control, its state-of-the-art display provides a crystal-clear readability.
Magelis SCU consists of:
- Modular STU screen, and the flexible mechanical mounting system Ø 22mm hole
- Rear module with cheap and powerful electronic embedding I/O and full set of communication ports
The Magelis SCU Starter Kit consists of:
- Magelis SCU HMI Controller, 5.7" (HMISCU8A5)
- Controller Software SoMachine V4.1 DVD + License (SOMNACS41)
- Power Supply Phaseo 24V (ABL8MEM24012)
- USB PC/Terminal Cable (BMXXCAUSBH018)
Schneider Electric Magelis HMISCU
€ 1 521,71
€ 1 521,71 Всеки (ex VAT)
1
€ 1 521,71
€ 1 521,71 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricManufacturer Series
HMISCU
Product Range
Magelis SCU
Display Type
TFT
Manufacturer Part No.
HMIGBPACSCU8NT
Display Resolution
320 x 240
Number of Ports
4
Port Type
2 x USB, Ethernet(RJ45), Serial Link
Processor Type
CPU RISC
Processor Speed
333MHz
Onboard Memory
128 MB
Backlighting
Yes
Display Size
5.7 in
IP Rating
IP20, IP65
Display Colour
Colour
Width
102mm
Kit Included
Yes
Length
128mm
Depth
74.95mm
Maximum Operating Temperature
+50°C
Supply Voltage
24 V dc
Minimum Operating Temperature
0°C
Dimensions
128 x 102 x 74.95 mm
Детайли за продукта
HMISCU - HMI Controller Starter Kit
Magelis SCU controller delivers adequate functionality for control of small machines and simple processes, while saving up to 30% in installation and ownership costs.
The integrated design of Magelis SCU delivers maximum functionality while keeping installation easy. Especially suitable for small machines and simple processes control, its state-of-the-art display provides a crystal-clear readability.
Magelis SCU consists of:
- Modular STU screen, and the flexible mechanical mounting system Ø 22mm hole
- Rear module with cheap and powerful electronic embedding I/O and full set of communication ports
The Magelis SCU Starter Kit consists of:
- Magelis SCU HMI Controller, 5.7" (HMISCU8A5)
- Controller Software SoMachine V4.1 DVD + License (SOMNACS41)
- Power Supply Phaseo 24V (ABL8MEM24012)
- USB PC/Terminal Cable (BMXXCAUSBH018)