Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 7 in, TFT Display, 800 x 480

Номер на артикул на RS: 842-8147Марка: Schneider Electric№ по каталога на производителя: HMIDT351Distrelec Article No.: 30304730
brand-logo
Преглед на всички в HMI дисплеи

Технически документи

Спецификации

Manufacturer Series

HMIDT

Product Range

Magelis GTU

Display Type

TFT

Manufacturer Part No.

HMIDT351

Display Resolution

800 x 480

Number of Ports

6

Port Type

Serial, USB

Processor Type

CPU RISC

Processor Speed

600MHz

Onboard Memory

256 MB, 512 kB

Display Size

7 in

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP66, IP67

Display Colour

Colour

Width

149mm

Length

204mm

Depth

67mm

Maximum Operating Temperature

+60°C

Supply Voltage

12 → 24 V

Minimum Operating Temperature

0°C

Dimensions

204 x 149 x 67 mm

Страна на произход

China

Детайли за продукта

Magelis GTU - Touch Panel

The Magelis GTU range is an advanced HMI panel that delivers cutting-edge features inside an innovative modular body.Their touch-screen displays gives the user the flexibility of multi-touch navigation such as scrolling, sliding or zooming on a high-resolution screen that is also operable with gloves and through screen protection.

LCD colour TFT display
Smartphone-like interface
High level of communication with all dual embedded interfaces
Front USB ports
Animated synoptic views with 8 types of animation (pressing the touch panel, colour changes, filling, movement, rotation, size, visibility and value display)
IP66/IP67 protection
Advanced display in 3 sizes/Smart display in 3 sizes
Up to 60 ̊ C for hot environment

Applications:

Complex machines
Food and beverage
Packaging and conveying

Schneider Electric Magelis GTU

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 735,53

€ 735,53 Всеки (ex VAT)

Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 7 in, TFT Display, 800 x 480

€ 735,53

€ 735,53 Всеки (ex VAT)

Schneider Electric HMIDT Series Magelis GTU Touch Screen HMI - 7 in, TFT Display, 800 x 480
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Manufacturer Series

HMIDT

Product Range

Magelis GTU

Display Type

TFT

Manufacturer Part No.

HMIDT351

Display Resolution

800 x 480

Number of Ports

6

Port Type

Serial, USB

Processor Type

CPU RISC

Processor Speed

600MHz

Onboard Memory

256 MB, 512 kB

Display Size

7 in

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

IP Rating

IP66, IP67

Display Colour

Colour

Width

149mm

Length

204mm

Depth

67mm

Maximum Operating Temperature

+60°C

Supply Voltage

12 → 24 V

Minimum Operating Temperature

0°C

Dimensions

204 x 149 x 67 mm

Страна на произход

China

Детайли за продукта

Magelis GTU - Touch Panel

The Magelis GTU range is an advanced HMI panel that delivers cutting-edge features inside an innovative modular body.Their touch-screen displays gives the user the flexibility of multi-touch navigation such as scrolling, sliding or zooming on a high-resolution screen that is also operable with gloves and through screen protection.

LCD colour TFT display
Smartphone-like interface
High level of communication with all dual embedded interfaces
Front USB ports
Animated synoptic views with 8 types of animation (pressing the touch panel, colour changes, filling, movement, rotation, size, visibility and value display)
IP66/IP67 protection
Advanced display in 3 sizes/Smart display in 3 sizes
Up to 60 ̊ C for hot environment

Applications:

Complex machines
Food and beverage
Packaging and conveying

Schneider Electric Magelis GTU

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more