Schneider Electric GV2 Series Enclosure for Use with GV2ME Series, 84mm Length

Номер на артикул на RS: 235-868Марка: Schneider Electric№ по каталога на производителя: GV2MC02
brand-logo

Технически документи

Спецификации

Accessory Type

Enclosure

For Use With

GV2ME Series

Series

GV2

Length

84mm

Width

93mm

Depth

147mm

Dimensions

84 x 93 x 147 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

Czech Republic

Детайли за продукта

Accessories for GV2-M MCBs

Enclosure rated at IP55
Stop button can be fitted to the front of the enclosure
Use ’connector’ to connect manual motor starters to the contactors
Adapter plate has 3 pole connection for mounting of a GV2 and an LC1 D09 to D25 contactor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 27,05

€ 27,05 Всеки (ex VAT)

Schneider Electric GV2 Series Enclosure for Use with GV2ME Series, 84mm Length

€ 27,05

€ 27,05 Всеки (ex VAT)

Schneider Electric GV2 Series Enclosure for Use with GV2ME Series, 84mm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Accessory Type

Enclosure

For Use With

GV2ME Series

Series

GV2

Length

84mm

Width

93mm

Depth

147mm

Dimensions

84 x 93 x 147 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

Czech Republic

Детайли за продукта

Accessories for GV2-M MCBs

Enclosure rated at IP55
Stop button can be fitted to the front of the enclosure
Use ’connector’ to connect manual motor starters to the contactors
Adapter plate has 3 pole connection for mounting of a GV2 and an LC1 D09 to D25 contactor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more