Schneider Electric Enclosure for Use with GV2ME Series, 147mm Length

Номер на артикул на RS: 608-8466Марка: Schneider Electric№ по каталога на производителя: GV2MC01
brand-logo

Технически документи

Спецификации

Accessory Type

Enclosure

For Use With

GV2ME Series

Length

147mm

Width

93mm

Depth

84mm

Dimensions

147 x 93 x 84 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric Motor Protection Circuit Breakers - GV2

Forming part of Schneider Electrics GV2 range of products, these reliable and robust motor protection circuit breakers have thermal-magnetic trip technology. It is the perfect solution for protecting user's motors from faults such as an overload of high voltages, short circuits and relay shutdowns. These particular motor protection circuit breakers offer short circuit and overload protection built within one device.

Any downtime of machinery is detrimental to a business and its operations, Schneider Electrics GV2 series has been created and designed to act as an intermediary between machinery and devices, enabling the protection of important equipment in the event of an unforeseen incident. These circuit breakers can also be used for disconnection.

How do you select the right Motor Protection Circuit Breaker?

MPCBs are more critical now than ever. Most infrastructure now relies on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation, cooling all of which we take for granted. These systems are vital in ensuring business productivity and therefore must be protected against overcurrent's, thermal overloads and much more.

To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 16,92

€ 16,92 Всеки (ex VAT)

Schneider Electric Enclosure for Use with GV2ME Series, 147mm Length

€ 16,92

€ 16,92 Всеки (ex VAT)

Schneider Electric Enclosure for Use with GV2ME Series, 147mm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Accessory Type

Enclosure

For Use With

GV2ME Series

Length

147mm

Width

93mm

Depth

84mm

Dimensions

147 x 93 x 84 mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

Czech Republic

Детайли за продукта

Schneider Electric Motor Protection Circuit Breakers - GV2

Forming part of Schneider Electrics GV2 range of products, these reliable and robust motor protection circuit breakers have thermal-magnetic trip technology. It is the perfect solution for protecting user's motors from faults such as an overload of high voltages, short circuits and relay shutdowns. These particular motor protection circuit breakers offer short circuit and overload protection built within one device.

Any downtime of machinery is detrimental to a business and its operations, Schneider Electrics GV2 series has been created and designed to act as an intermediary between machinery and devices, enabling the protection of important equipment in the event of an unforeseen incident. These circuit breakers can also be used for disconnection.

How do you select the right Motor Protection Circuit Breaker?

MPCBs are more critical now than ever. Most infrastructure now relies on a motor behind the scenes to power critical uninterruptible systems such as heating, ventilation, cooling all of which we take for granted. These systems are vital in ensuring business productivity and therefore must be protected against overcurrent's, thermal overloads and much more.

To select the right MPCB, consider the systems you and your business rely upon. Checking the features and benefits of each MPCB will prove invaluable when deciding what critical infrastructure you wish to protect.

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more