Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric 1.6 → 2.5 A TeSys Motor Protection Circuit Breaker

Номер на артикул на RS: 608-8292Марка: Schneider Electric№ по каталога на производителя: GV2L07
brand-logo

Технически документи

Спецификации

Current Rating

1.6 → 2.5 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Series

GV2L

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

97mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 103,97

€ 103,97 Всеки (ex VAT)

Schneider Electric 1.6 → 2.5 A TeSys Motor Protection Circuit Breaker

€ 103,97

€ 103,97 Всеки (ex VAT)

Schneider Electric 1.6 → 2.5 A TeSys Motor Protection Circuit Breaker
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Current Rating

1.6 → 2.5 A

Range

TeSys

Motor Protection Component

Circuit Breaker

Series

GV2L

Overall Length

89mm

Overall Width

44.5mm

Overall Depth

97mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от