Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric Fuse Switch Disconnector, 3 Pole, 250A Max Current

Номер на артикул на RS: 676-3221Марка: Schneider Electric№ по каталога на производителя: GS2N3
brand-logo
Преглед на всички в Fuse Switch Disconnectors

Технически документи

Спецификации

Number of Poles

3

Maximum Current

250A

Mounting Type

DIN Rail

Electrical Phase

3

Normal State Configuration

3NO

Range

TeSys

Series

GS2N

Mechanical Fuse Size

1

Auxiliary Contacts Available

Yes

Terminal Type

Cable

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Детайли за продукта

GS2 series fusible disconnect switches

TeSys GS fusible disconnect switches ensure load closing or cut-off, safety isolation and protection against surges for all low voltage electrical circuits.
Located at the top of electrical panels, they are specially designed to protect and interrupt main circuits (including the emergency stop).
For NFC or DIN fuses.

Standards

IEC 60947-3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 776,80

€ 776,80 Всеки (ex VAT)

Schneider Electric Fuse Switch Disconnector, 3 Pole, 250A Max Current

€ 776,80

€ 776,80 Всеки (ex VAT)

Schneider Electric Fuse Switch Disconnector, 3 Pole, 250A Max Current
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number of Poles

3

Maximum Current

250A

Mounting Type

DIN Rail

Electrical Phase

3

Normal State Configuration

3NO

Range

TeSys

Series

GS2N

Mechanical Fuse Size

1

Auxiliary Contacts Available

Yes

Terminal Type

Cable

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Детайли за продукта

GS2 series fusible disconnect switches

TeSys GS fusible disconnect switches ensure load closing or cut-off, safety isolation and protection against surges for all low voltage electrical circuits.
Located at the top of electrical panels, they are specially designed to protect and interrupt main circuits (including the emergency stop).
For NFC or DIN fuses.

Standards

IEC 60947-3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от