Технически документи
Спецификации
Brand
Schneider ElectricNumber of Poles
3
Maximum Current
100A
Mounting Type
DIN Rail
Electrical Phase
3
Normal State Configuration
3NO
Range
TeSys
Series
GS1 J
Mechanical Fuse Size
22 x 58mm
Auxiliary Contacts Available
Yes
Terminal Type
Screw
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Страна на произход
France
Детайли за продукта
Fused switch-disconnectors GS1 series
Switch-disconnector units for NFC or DIN fuses.
Screw connection.
Assembly on DIN rail.
Protective terminal covers for connection ranges available separately.
€ 409,89
€ 409,89 Всеки (ex VAT)
1
€ 409,89
€ 409,89 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricNumber of Poles
3
Maximum Current
100A
Mounting Type
DIN Rail
Electrical Phase
3
Normal State Configuration
3NO
Range
TeSys
Series
GS1 J
Mechanical Fuse Size
22 x 58mm
Auxiliary Contacts Available
Yes
Terminal Type
Screw
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Страна на произход
France
Детайли за продукта
Fused switch-disconnectors GS1 series
Switch-disconnector units for NFC or DIN fuses.
Screw connection.
Assembly on DIN rail.
Protective terminal covers for connection ranges available separately.