Технически документи
Спецификации
Brand
Schneider ElectricNumber of Gangs
3
Maximum Supported Wattage
250W
Number of Ways
2
Series
Lisse
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Страна на произход
China
Детайли за продукта
Lisse Wall Mounted Dimmer Switch
This dimmer switch compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this switch are complimented with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.
Features and Benefits
Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects
Standards
Protection Rating: IP20
BS EN 60669-2-1
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.
€ 183,64
€ 36,728 Each (In a Pack of 5) (ex VAT)
5
€ 183,64
€ 36,728 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Schneider ElectricNumber of Gangs
3
Maximum Supported Wattage
250W
Number of Ways
2
Series
Lisse
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Страна на произход
China
Детайли за продукта
Lisse Wall Mounted Dimmer Switch
This dimmer switch compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this switch are complimented with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.
Features and Benefits
Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects
Standards
Protection Rating: IP20
BS EN 60669-2-1
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.