Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Schneider Electric 2 Way 2 Gang Dimmer Switch, 250W

Номер на артикул на RS: 908-8866Марка: Schneider Electric№ по каталога на производителя: GGBL6022CS
brand-logo

Технически документи

Спецификации

Number of Gangs

2

Maximum Supported Wattage

250W

Number of Ways

2

Series

Lisse

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

China

Детайли за продукта

Lisse Wall Mounted Dimmer Switch

This dimmer switch compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this switch are complimented with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.

Features and Benefits

Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects

Standards

Protection Rating: IP20
BS EN 60669-2-1

Schneider Lisse White Plastic Moulded

The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.

Може да се интересувате от
RS PRO Dimmer Switch
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 129,15

€ 25,829 Each (In a Pack of 5) (ex VAT)

Schneider Electric 2 Way 2 Gang Dimmer Switch, 250W

€ 129,15

€ 25,829 Each (In a Pack of 5) (ex VAT)

Schneider Electric 2 Way 2 Gang Dimmer Switch, 250W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Better World
Нашата гама за По-Добър Свят включва продукти който улесняват избора ви за зелен продукт на който да се доверите.
Натиснете тук за да научите повече.
Може да се интересувате от
RS PRO Dimmer Switch
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Number of Gangs

2

Maximum Supported Wattage

250W

Number of Ways

2

Series

Lisse

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Страна на произход

China

Детайли за продукта

Lisse Wall Mounted Dimmer Switch

This dimmer switch compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this switch are complimented with screw caps to conceal the fixing screws and provide a high level of appearance and innovation.

Features and Benefits

Modern and innovative design
Durable high-quality Urea
Antimicrobial properties
Suited for new construction and refurbishment projects

Standards

Protection Rating: IP20
BS EN 60669-2-1

Schneider Lisse White Plastic Moulded

The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.

Може да се интересувате от
RS PRO Dimmer Switch
P.O.A.Всеки (ex VAT)