Технически документи
Спецификации
Brand
Schneider ElectricColour
White
Current Rating
10A
Number of Gangs
1
Number of Poles
3
IP Rating
IP20
Operating Voltage
230V
Series
Lisse
Height
87mm
Width
87mm
Depth
148mm
Fixing Standard
BS Standard
Material
Urea Formaldehyde
Mount Type
Panel
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Страна на произход
China
Детайли за продукта
Lisse Fan Isolator and Light Switches
The Schneider Electric Lisse range is packed with a vast array of technical features, just like this fan isolator which incorporates a light switch. It is finished in matt white for a contemporary modern looking style. It is rated 10A and 230 V AC and made of a durable high-quality Urea with antimicrobial properties. The soft rounded edges are complimented with screw caps, provide a high level of appearance and innovation.
Features and Benefits
Innovative and stylish design
Durable high-quality Urea
Antimicrobial properties
Suited for new and refurbishment projects
Standards
Protection Rating: IP20
BS EN 60669-1
BS EN 60947-3
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.
€ 35,36
€ 7,072 Each (In a Pack of 5) (ex VAT)
5
€ 35,36
€ 7,072 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Schneider ElectricColour
White
Current Rating
10A
Number of Gangs
1
Number of Poles
3
IP Rating
IP20
Operating Voltage
230V
Series
Lisse
Height
87mm
Width
87mm
Depth
148mm
Fixing Standard
BS Standard
Material
Urea Formaldehyde
Mount Type
Panel
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Страна на произход
China
Детайли за продукта
Lisse Fan Isolator and Light Switches
The Schneider Electric Lisse range is packed with a vast array of technical features, just like this fan isolator which incorporates a light switch. It is finished in matt white for a contemporary modern looking style. It is rated 10A and 230 V AC and made of a durable high-quality Urea with antimicrobial properties. The soft rounded edges are complimented with screw caps, provide a high level of appearance and innovation.
Features and Benefits
Innovative and stylish design
Durable high-quality Urea
Antimicrobial properties
Suited for new and refurbishment projects
Standards
Protection Rating: IP20
BS EN 60669-1
BS EN 60947-3
Schneider Lisse White Plastic Moulded
The smooth, modern lines of the Schneider Electric Lisse white moulded range offer an understated elegance that blends in seamlessly with any interior of today. This range is packed with a vast array of technical features, providing a high level of quality, reliability and value. Made from durable, high-quality urea with antimicrobial properties.